895-040-560-508

Heilind Number:EDA895-040-560-508
Manufacturer:EDAC
Manufacturer Number:895-040-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-560-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-560-508

Detailed Description

Enhance your electronic connections with our Black Board To Board PCB Connector. This high-quality connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability. With two rows and 40 positions, it offers ample opportunities for seamless PCB integration. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your connectivity with this essential component.