895-040-560-807

Heilind Number:EDA895-040-560-807
Manufacturer:EDAC
Manufacturer Number:895-040-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-560-807

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. Designed for optimal performance, it features 40 positions with a pitch of .1 inch and two rows for seamless integration. The contact material, made of durable copper alloy, ensures reliable conductivity, while the housing crafted from UL 94V-0 Polyphenylene Sulfide guarantees safety and heat resistance. With a straight mount orientation and a row spacing of .2 inch, this connector offers easy installation and efficient space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Elevate your PCB assembly with this high-quality connector.