895-041-521-403

Heilind Number:EDA895-041-521-403
Manufacturer:EDAC
Manufacturer Number:895-041-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-041-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-041-521-403

Detailed Description

Upgrade your board-to-board connections with our high-quality Card Edge Connector. Featuring 41 positions with a .1-inch pitch, this connector ensures precise and reliable data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a straight mount orientation and copper alloy contact material, it offers seamless integration on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for both industrial and commercial applications. Trust in its performance for your connectivity needs.