895-041-521-404

Heilind Number:EDA895-041-521-404
Manufacturer:EDAC
Manufacturer Number:895-041-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-041-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-041-521-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 41 positions, ensuring optimal performance in your electronic devices. Crafted with precision, it features a pitch of .1 inches and a row spacing of .2 inches, guaranteeing secure and efficient connections. The housing material, UL 94V-0 Polyphenylene Sulfide, offers durability and reliability, while the copper alloy contact material ensures excellent conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.