895-041-521-604

Heilind Number:EDA895-041-521-604
Manufacturer:EDAC
Manufacturer Number:895-041-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-041-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-041-521-604

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 41 positions in a single row, ensuring seamless data transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both safety and performance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer on your circuit board. Each contact is made of high-quality copper alloy, providing optimal conductivity. Whether you're a tech enthusiast or a professional, this connector is a must-have for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity game with this essential component.