895-041-521-607

Heilind Number:EDA895-041-521-607
Manufacturer:EDAC
Manufacturer Number:895-041-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-041-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-041-521-607

Detailed Description

Elevate your PCB connection game with this cutting-edge card edge connector. Designed for seamless integration, it boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row configuration and a total of 41 positions, it offers ample connectivity options for your electronic devices. The contact material, made from high-quality copper alloy, ensures reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and extreme environments. Featuring a pitch of .1 inch and row spacing of .2 inch, it guarantees precise and secure connections. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Elevate your PCB connection game with this cutting-edge card edge connector. Designed for seamless integration, it boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row configuration and a total of 41 positions, it offers ample connectivity options for your electronic devices. The contact material, made from high-quality copper alloy, ensures reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and extreme environments. Featuring a pitch of .1 inch and row spacing of .2 inch, it guarantees precise and secure connections. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects.