895-041-523-101

Heilind Number:EDA895-041-523-101
Manufacturer:EDAC
Manufacturer Number:895-041-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-041-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-041-523-101

Detailed Description

Enhance your connectivity solutions with this high-performance Board to Board PCB Connector in striking black. With a durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees reliable performance even in challenging environments. The Copper Alloy contact material ensures seamless conductivity, while the 41 positions and 1 row design offer versatile connectivity options. Featuring a compact .1-inch pitch and .2-inch row spacing, it allows for efficient PCB integration. With a straight mount orientation, it's easy to install. Operating seamlessly in a wide temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs with precision.