895-041-523-412

Heilind Number:EDA895-041-523-412
Manufacturer:EDAC
Manufacturer Number:895-041-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-041-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-041-523-412

Detailed Description

Enhance your PCB connections with our premium black Card Edge Connector. Designed for seamless integration, this connector features a single row with 41 positions, ideal for high-density applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. The 0.1-inch pitch and 0.2-inch row spacing ensure precise connectivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both efficiency and durability. Whether for commercial or industrial use, trust in this straight mount connector to meet your connectivity needs with excellence.