895-041-524-101

Heilind Number:EDA895-041-524-101
Manufacturer:EDAC
Manufacturer Number:895-041-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-041-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-041-524-101

Detailed Description

Enhance your PCB connectivity with this meticulously engineered board-to-board card edge connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures both durability and safety. With a single row configuration and a generous number of 41 positions, it offers ample room for your connections. The copper alloy contact material guarantees reliable conductivity, while the precise pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide array of applications. Upgrade your setup with this high-performance component that promises efficiency and longevity.