895-041-524-404

Heilind Number:EDA895-041-524-404
Manufacturer:EDAC
Manufacturer Number:895-041-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-041-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-041-524-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features 41 positions with a single row layout, perfect for streamlined installations. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures long-lasting performance even in harsh environments. The .1 inch pitch and .2 inch row spacing offer precise and efficient connections. With a straight mount orientation, it's ideal for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable functionality. Elevate your electronic projects with this essential connector.