895-041-540-101

Heilind Number:EDA895-041-540-101
Manufacturer:EDAC
Manufacturer Number:895-041-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-041-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-041-540-101

Detailed Description

Enhance your electronic connections with our Black Board-to-Board PCB Connector. With a sleek design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance in any setting. Featuring 41 positions and a straight mount orientation, it offers seamless integration for your PCB assembly. The copper alloy contacts provide efficient power transfer, with a low amperage of 3A. With a pitch of .1in and row spacing of .2in, it allows for precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and functionality for your connectivity needs.