895-041-540-608

Heilind Number:EDA895-041-540-608
Manufacturer:EDAC
Manufacturer Number:895-041-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-041-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-041-540-608

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 41 positions and a pitch of .1 inch, ensuring optimal signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is crafted from Copper Alloy, providing reliable conductivity. With a straight mount orientation and a compact design, it offers easy installation and space efficiency. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your PCB connectivity with this essential component.