895-041-541-101

Heilind Number:EDA895-041-541-101
Manufacturer:EDAC
Manufacturer Number:895-041-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-041-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-041-541-101

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Crafted with precision, this connector features 41 positions on a single row, offering seamless integration for your electronic components. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inch, you can count on reliable signal transmission. The straight mount orientation and a row spacing of .2 inches further facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your PCB design with this essential component, a perfect choice for demanding industrial applications.