895-041-541-403

Heilind Number:EDA895-041-541-403
Manufacturer:EDAC
Manufacturer Number:895-041-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-041-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-041-541-403

Detailed Description

Easily connect and secure your PCBs with our Board-To-Board PCB Connector. Designed for seamless integration, this essential component features a single row layout with 41 positions, ensuring efficient and reliable connectivity for your electronic devices. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is made of high-quality copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a wide range of environments. Whether you're a professional in the industry or a hobbyist, our Board-To-Board PCB Connector is a must-have for seamless circuitry assembly.