895-041-542-101

Heilind Number:EDA895-041-542-101
Manufacturer:EDAC
Manufacturer Number:895-041-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-041-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-041-542-101

Detailed Description

Enhance your connectivity with this high-performance 41-position PCB connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The straight mount orientation and compact .1-inch pitch design make it ideal for space-efficient board-to-board connections. With an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your electronic systems with this essential component.