895-041-542-404

Heilind Number:EDA895-041-542-404
Manufacturer:EDAC
Manufacturer Number:895-041-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-041-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-041-542-404

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, it features 41 positions with a single row for efficient data transfer. The connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any application. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inch, it offers easy integration on your PCB layout. Its straight mount orientation facilitates hassle-free installation, while the wide operating temperature range of -40 to 105°C ensures reliability even in harsh environments. Upgrade your connectors with this essential component, a must-have in any electronic setup.