895-041-544-404

Heilind Number:EDA895-041-544-404
Manufacturer:EDAC
Manufacturer Number:895-041-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-041-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-041-544-404

Detailed Description

Enhance connectivity and streamline data transfer with this versatile Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 41 positions, ensuring optimal compatibility for your electronic devices. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in demanding environments. Its copper alloy contacts and 3A amperage rating ensure efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer seamless integration onto your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.