895-041-558-102

Heilind Number:EDA895-041-558-102
Manufacturer:EDAC
Manufacturer Number:895-041-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-041-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-041-558-102

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 41 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in any environment. With a right-angle mount orientation, it's perfect for space-saving installations. Copper alloy contacts and a 3A amperage rating ensure stable power delivery, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this connector for optimal performance in your PCB setups.