895-041-558-404

Heilind Number:EDA895-041-558-404
Manufacturer:EDAC
Manufacturer Number:895-041-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-041-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-041-558-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a sleek black finish. Featuring 41 positions in a single row, it offers seamless transmission with a copper alloy contact material. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise and stable connections. Designed for optimal functionality, it operates flawlessly in temperatures ranging from -40 to 105 °C. Its right-angle mount orientation adds versatility to accommodate various setups. Elevate your PCB assembly with this essential connector for seamless data transfer and communication.