895-041-558-407

Heilind Number:EDA895-041-558-407
Manufacturer:EDAC
Manufacturer Number:895-041-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-041-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-041-558-407

Detailed Description

Upgrade your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance component features 41 positions with a single row layout, ensuring optimal signal transmission. The right-angle mount orientation allows for easy installation in tight spaces, while the durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in a wide range of operating temperatures, from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient PCB connections. Crafted with copper alloy contacts, it guarantees superior conductivity and long-lasting performance. Perfect for a variety of applications, this connector is a must-have for any electronics project.