895-041-558-412

Heilind Number:EDA895-041-558-412
Manufacturer:EDAC
Manufacturer Number:895-041-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-041-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-041-558-412

Detailed Description

Elevate your connectivity game with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a streamlined right angle mount orientation and a single row layout featuring 41 positions, it offers optimal space utilization on your PCB. The copper alloy contacts and 3A amperage guarantee reliable power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for demanding industrial environments. Upgrade your setup with this essential component, perfect for various applications in electronics and beyond.