895-041-559-101

Heilind Number:EDA895-041-559-101
Manufacturer:EDAC
Manufacturer Number:895-041-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-041-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-041-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Featuring 41 positions in a single row, it ensures seamless data transmission in your electronic devices. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector guarantees reliability even in harsh operating conditions ranging from -40 to 105 °C. With a compact pitch of .1 inch and convenient right-angle mount orientation, it offers easy integration onto your PCB. Trust in its 3A amperage and superior signal integrity for efficient performance. Upgrade your connectivity solutions with this essential component.