895-041-559-404

Heilind Number:EDA895-041-559-404
Manufacturer:EDAC
Manufacturer Number:895-041-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-041-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-041-559-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a right angle mount orientation, perfect for space-saving installations on PCBs. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable and long-lasting performance, even in harsh operating environments. Boasting 41 positions in a single row configuration, it offers ample connectivity options for your circuitry. The .1-inch pitch and .2-inch row spacing facilitate easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component.