895-042-500-101

Heilind Number:EDA895-042-500-101
Manufacturer:EDAC
Manufacturer Number:895-042-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-500-101

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee long-lasting reliability, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, you can easily install and secure this connector on your PCB. Its straight mount orientation offers flexibility in placement, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Elevate your PCB connectivity with this essential component.