895-042-500-512

Heilind Number:EDA895-042-500-512
Manufacturer:EDAC
Manufacturer Number:895-042-500-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-500-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-500-512

Detailed Description

Elevate your connectivity solutions with our high-performance Black Board To Board PCB Connector. Engineered for maximum efficiency, this connector features 42 contact positions, with a pitch of .1 inches and row spacing of .2 inches, ensuring seamless communication between your devices. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our Copper Alloy contact material to deliver reliable conductivity, meeting your connectivity needs with precision and quality. Explore more of our innovative PCB connectors today.