895-042-500-607

Heilind Number:EDA895-042-500-607
Manufacturer:EDAC
Manufacturer Number:895-042-500-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-500-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-500-607

Detailed Description

Elevate your connectivity with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this essential component features a straight mount orientation, black housing crafted from UL 94V-0 Polyphenylene Sulfide, and a reliable copper alloy contact material. With a single row layout and a pitch of .1 inches, it offers 42 positions for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures stability and durability in any environment. Perfect for enhancing your electronic projects, this connector is a must-have for professionals and hobbyists alike. Upgrade your setup and experience seamless connectivity like never before.