895-042-520-102

Heilind Number:EDA895-042-520-102
Manufacturer:EDAC
Manufacturer Number:895-042-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance black Board to Board Card Edge Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable operation even in challenging environments. With 42 positions and a pitch of .1 inch, this connector offers seamless integration for your electronic components. Its copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Upgrade your connectivity solutions with this essential component.