895-042-520-104

Heilind Number:EDA895-042-520-104
Manufacturer:EDAC
Manufacturer Number:895-042-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-520-104

Detailed Description

Enhance connectivity with this high-performance PCB board-to-board connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 42 positions and a 1-row configuration, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. A pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Perfect for use in a wide range of applications, from consumer electronics to industrial machinery. Elevate your connectivity game with this essential component.