895-042-520-112

Heilind Number:EDA895-042-520-112
Manufacturer:EDAC
Manufacturer Number:895-042-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-520-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions in a single row, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability in any application. With copper alloy contacts and a pitch of .1 inches, you can count on secure and precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for even the most demanding environments. Its straight mount orientation and compact design make it easy to install, while the row spacing of .2 inches adds to its versatility. Upgrade your connectivity solutions with this essential component, perfect for a wide range of electronic devices.