895-042-520-201

Heilind Number:EDA895-042-520-201
Manufacturer:EDAC
Manufacturer Number:895-042-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-520-201

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed with precision and reliability in mind, it features 42 positions across two rows for seamless data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for various electronic devices. Upgrade your connection solutions with this essential component.