895-042-520-207

Heilind Number:EDA895-042-520-207
Manufacturer:EDAC
Manufacturer Number:895-042-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-520-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. With its two rows of copper alloy contacts, this connector offers enhanced signal transmission and power delivery. The 0.1-inch pitch and 0.2-inch row spacing provide precise and secure connections between boards. Boasting 42 positions, it accommodates a wide range of components for seamless PCB integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your device's connectivity with this essential component.