895-042-520-404

Heilind Number:EDA895-042-520-404
Manufacturer:EDAC
Manufacturer Number:895-042-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-520-404

Detailed Description

Upgrade your PCB connectivity with this top-of-the-line straight-mount Card Edge Connector, designed for seamless board-to-board integration. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this component guarantees both durability and safety in any operating environment. Boasting 42 positions in a single row, each meticulously engineered with Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse settings. Elevate your electronic assemblies with this essential connector.