895-042-520-502

Heilind Number:EDA895-042-520-502
Manufacturer:EDAC
Manufacturer Number:895-042-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-520-502

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in any environment, with an operating temperature range of -40 to 105 °C. Its dual-row design with a total of 42 positions allows for efficient data transmission, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure connections. Whether you're building a new device or upgrading an existing system, our connector is the perfect solution for your connectivity needs.