895-042-520-503

Heilind Number:EDA895-042-520-503
Manufacturer:EDAC
Manufacturer Number:895-042-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-520-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-520-503

Detailed Description

Enhance your PCB connections with this high-performance card edge connector in sleek black. Designed for optimum efficiency, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for up to 42 positions. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this top-tier board-to-board PCB connector.