895-042-520-504

Heilind Number:EDA895-042-520-504
Manufacturer:EDAC
Manufacturer Number:895-042-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-520-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-520-504

Detailed Description

Enhance your circuitry with our high-performance 42-position board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and two rows for efficient organization, it offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial applications. Trust in its straight mount orientation for a secure fit, and experience seamless connectivity like never before. Elevate your electronic projects with this essential component.