895-042-520-508

Heilind Number:EDA895-042-520-508
Manufacturer:EDAC
Manufacturer Number:895-042-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-520-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-520-508

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it effortlessly blends with any setup. The 42 contact positions, arranged in two rows with a pitch of .1 inch, ensure seamless data transmission. Crafted with precision, the housing material of UL 94V-0 Polyphenylene Sulfide guarantees durability and safety. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a variety of applications. Upgrade your connectivity with this essential component.