895-042-520-802

Heilind Number:EDA895-042-520-802
Manufacturer:EDAC
Manufacturer Number:895-042-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-520-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for reliable power and data transmission. With two rows and a total of 42 positions, it offers ample connectivity options for your PCB assemblies. The sleek black design not only adds a professional touch but also complies with industry standards. Suitable for a wide range of applications, this connector ensures secure and efficient connections even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your devices with this essential component for optimal performance and longevity.