895-042-520-807

Heilind Number:EDA895-042-520-807
Manufacturer:EDAC
Manufacturer Number:895-042-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-520-807

Detailed Description

Enhance the connectivity of your PCBs with this high-performance Board to Board Card Edge Connector. Designed for optimal signal transmission, it features 42 positions with a row spacing of 0.2 inches, allowing for seamless integration into various electronic systems. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of 0.1 inches, this connector guarantees efficient power delivery at an amperage of 3A. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for a wide range of applications, from industrial machinery to consumer electronics. Trust in this connector for secure and efficient board-to-board connections that meet your performance requirements. Elevate your project with seamless connectivity.