895-042-520-808

Heilind Number:EDA895-042-520-808
Manufacturer:EDAC
Manufacturer Number:895-042-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-520-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Designed for optimal power transmission, it features a 3A amperage and durable copper alloy contact material. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in challenging environments. With two rows and 42 positions, it offers ample connectivity options for your PCB layout. The .1-inch pitch and .2-inch row spacing make it easy to integrate, while the straight mount orientation further simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications. Upgrade your connectivity with this essential component.