895-042-520-812

Heilind Number:EDA895-042-520-812
Manufacturer:EDAC
Manufacturer Number:895-042-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-520-812

Detailed Description

Efficiently connect your PCBs with our Board To Board Card Edge Connector. Designed for seamless integration, this two-row connector features 42 positions with a pitch of .1 inches, ensuring reliable data transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability in various operating environments, with a wide temperature range of -40 to 105°C. Each contact is made from robust Copper Alloy, providing excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is hassle-free. Trust in our high-quality connector for optimal performance in your electronic assemblies.