895-042-521-101

Heilind Number:EDA895-042-521-101
Manufacturer:EDAC
Manufacturer Number:895-042-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-521-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions with a pitch of .1 inch, ensuring precise and reliable connections. The straight mount orientation offers easy installation, while the black UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. Crafted with copper alloy contacts, it provides optimal conductivity for your electronic devices. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality component, offering exceptional performance and longevity.