895-042-521-103

Heilind Number:EDA895-042-521-103
Manufacturer:EDAC
Manufacturer Number:895-042-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-521-103

Detailed Description

Enhance your connectivity with this high-performance black PCB connector. With a contact amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable power transmission. Featuring a single row design with 42 copper alloy contact positions and a pitch of .1 in, it offers seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various applications. Trust in its quality and efficiency for all your electronic connectivity needs.