895-042-521-108

Heilind Number:EDA895-042-521-108
Manufacturer:EDAC
Manufacturer Number:895-042-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-521-108

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With 42 positions and a compact .1-inch pitch, it allows for efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, even in challenging environments with an operating temperature range of -40 to 105°C. Its straight mount orientation and single row configuration simplify installation on your PCBs, while the .2-inch row spacing provides ample room for maneuvering. Upgrade your connectivity solutions with this essential component.