895-042-521-112

Heilind Number:EDA895-042-521-112
Manufacturer:EDAC
Manufacturer Number:895-042-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-521-112

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for optimal functionality, this straight-mount connector features 42 positions with a pitch of .1 inches, ensuring seamless integration into your electronic setups. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in data transmission. With a wide operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions. Upgrade your system with this essential component for efficient and secure board-to-board connections.