895-042-521-204

Heilind Number:EDA895-042-521-204
Manufacturer:EDAC
Manufacturer Number:895-042-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-521-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal signal transmission, it features 42 positions and a dual-row configuration with a pitch of .1 inches, ensuring precise and secure connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With copper alloy contacts, it offers reliable conductivity, while its straight mount orientation streamlines installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications, making it an essential component for your PCB assembly needs.