895-042-521-207

Heilind Number:EDA895-042-521-207
Manufacturer:EDAC
Manufacturer Number:895-042-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-521-207

Detailed Description

Elevate your PCB connection efficiency with this sleek black Card Edge Connector. Designed for high performance, it features 42 positions across two rows, ensuring seamless power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Operating smoothly at temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in this Straight mount orientation connector to deliver optimal functionality for your projects.