895-042-521-402

Heilind Number:EDA895-042-521-402
Manufacturer:EDAC
Manufacturer Number:895-042-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-521-402

Detailed Description

Enhance connectivity within your PCB setups with this high-performance board-to-board card edge connector. Designed for seamless integration, it features a single row with 42 positions and a compact .1-inch pitch, allowing for efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures robust protection and reliability in various operating environments. With copper alloy contacts and a maximum amperage of 3A, it guarantees secure and stable connections. Its straight mount orientation and .2-inch row spacing offer ease of installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your connectivity solutions with this essential connector.