895-042-521-403

Heilind Number:EDA895-042-521-403
Manufacturer:EDAC
Manufacturer Number:895-042-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-521-403

Detailed Description

Enhance your electronic connections with this high-performing Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features a single row with 42 positions, ensuring efficient and reliable data transfer. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and safety. With a low-profile design and a pitch of .1 inches, it allows for compact PCB assembly. The copper alloy contact material guarantees optimal conductivity, while the operating temperature range of -40 to 105°C ensures reliable performance in various environments. Ideal for a wide range of applications, this connector is a must-have for any electronic project.