895-042-521-404

Heilind Number:EDA895-042-521-404
Manufacturer:EDAC
Manufacturer Number:895-042-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-521-404

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into any system with its straight mount orientation. Engineered for durability, its UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With 42 positions and a 1-row configuration, it offers ample connectivity options for efficient PCB assembly. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Designed with a pitch of .1 in and row spacing of .2 in, this connector delivers precise and stable connections. Perfect for a range of applications, from industrial to consumer electronics, it's a must-have component for seamless data transfer. Upgrade your connectivity solutions with this versatile and reliable connector.