895-042-521-407

Heilind Number:EDA895-042-521-407
Manufacturer:EDAC
Manufacturer Number:895-042-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-521-407

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any setting. With a single row design and 42 positions, it offers seamless integration for your electronic components. The contact material, Copper Alloy, guarantees reliable conductivity for optimal performance. Boasting a pitch of .1 inches and row spacing of .2 inches, this connector enables precise and efficient connections. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding environments. Upgrade your system with this essential component, a must-have in any professional setup.